- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4209-053LF
CTS Corporation
4209-053LF
LC (Pi) EMI Filter - Low Pass - 3rd Filter Order - 1 Channel - 10 A - 100 V - C = 5500pF - 65dB @ 100MHz - Axial Package - Bus ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 4209-053LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |