- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4209-053
4209-053
CTS Corporation
EMI Filter Pi-Circuit 10A 350VDC Wire Lead Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 10A 350VDC Wire Lead Panel Mount Bulk
Search Keywords: 4209053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4209-053
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363
Ships today, if you order in
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$26.59
5
$25.71
10
$25.47
25
$25.28
50
$20.97
75
$20.91
100 +
$18.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT