- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4206-502
4206-502
CTS Corporation
EMI Filter Pi-Circuit 25A 350VAC/500VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 25A 350VAC/500VDC Panel Mount
Search Keywords: 4206502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4206-502
-
Alias/AKA:M15733/61-0003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 1/8/27
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$51.87
5
$51.74
10
$51.61
25
$51.48
50
$31.68
75
$25.08
100 +
$24.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT