Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

4206-001LF

EMI Filter Low Pass LC-Circuit 25A 1000VDC Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
EMI Filter Low Pass LC-Circuit 25A 1000VDC Panel Mount
Search Keywords: 4206001LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 4206-001LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Low Pass
Mounting: Panel Mount
Maximum Voltage Rating: 1000 VDC
Maximum Current Rating: 25 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4206-001LF RoHS compliant?
Yes, 4206-001LF is RoHS compliant.
What is the lead time for 4206-001LF?
The standard lead time for 4206-001LF is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 2/10/27
33 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.42
5
$19.92
10
$16.42
25
$15.00
50
$13.97
100
$13.14
300 +
$12.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!