- Home ›
- All Products›
- 4202-004LF
CTS Corporation
4202-004LF
EMI Filter Pi-Circuit 15A 500VDC PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
EMI Filter Pi-Circuit 15A 500VDC PC Pins Panel Mount/Through Hole
Search Keywords: 4202004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4202-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 4202-004LF RoHS compliant?
Yes, 4202-004LF is RoHS compliant.
What is the lead time for 4202-004LF?
The standard lead time for 4202-004LF is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Ships today, if you order in
32 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$13.96
5
$12.53
10
$11.31
25
$10.67
50
$10.04
100
$9.28
300 +
$9.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT