- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4202-004
4202-004
CTS Corporation
EMI Filter Pi-Circuit 15A 500VDC PC Pins Panel Mount/Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 15A 500VDC PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 4202004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4202-004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
On Order:
1,000
can ship 12/2/26
MOQ for out of Stock Qty:
25
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$39.14
5
$30.26
10
$15.28
25
$14.08
50
$13.12
75
$13.04
100 +
$11.02
Click for Quote
Log in
to unlock special pricing