- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 4201-501
4201-501
CTS Corporation
EMI Filter Pi-Circuit 10A 100VDC Wire Lead Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
EMI Filter Pi-Circuit 10A 100VDC Wire Lead Panel Mount Bulk
Search Keywords: 4201501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4201-501
-
Alias/AKA:M15733/28-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
872
Ships today, if you order in
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$24.93
5
$24.10
10
$23.74
25
$23.27
50
$22.91
100
$22.55
300 +
$12.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT