- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 4201-047
4201-047
CTS Corporation
EMI Feedthrough Filter - Pi Configuration - 15A - 200VDC - 1000pF.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
EMI Feedthrough Filter - Pi Configuration - 15A - 200VDC - 1000pF.
Search Keywords: 4201047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:4201-047
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$9.41
2,500
$4.81
3,750
$3.27
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing