- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F52022CKR
416F52022CKR
CTS Corporation
SMD Crystal - 52.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 52.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Search Keywords: 416F52022CKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:416F52022CKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:52 MHz
-
Load Capacitance:8 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
750
$0.8866
1,500
$0.5456
2,250
$0.4319
3,000 +
$0.4233
Click for Quote
Log in
to unlock special pricing