- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F48022IKR
CTS Corporation
416F48022IKR
SMD Crystal - 48.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -40°C to +85°C - 8pF - 100 ohms - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:416F48022IKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:48 MHz
-
Load Capacitance:8 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C