- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F44022CKR
416F44022CKR
CTS Corporation
SMD Crystal - 44.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 44.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Search Keywords: 416F44022CKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:416F44022CKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:44 MHz
-
Load Capacitance:8 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.5090
3,000
$0.4671
5,000
$0.4660
8,000
$0.4547
10,000
$0.4535
15,000
$0.4487
25,000 +
$0.4476
Click for Quote
Log in
to unlock special pricing