Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

416F40022CKR

SMD Crystal - 40.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal - 40.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -20°C to +70°C - 8pF - 100 ohms - Tape&Reel
Search Keywords: 416F40022CKR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 416F40022CKR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Standard Frequency: 40 MHz
Load Capacitance: 8 pF
Frequency Tolerance: ±20 ppm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 416F40022CKR RoHS compliant?
Yes, 416F40022CKR is RoHS compliant.
What is the lead time for 416F40022CKR?
The standard lead time for 416F40022CKR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.9958
1,500
$0.6128
2,250
$0.4851
3,000 +
$0.4754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!