- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F38022ASR
416F38022ASR
CTS Corporation
SMD Crystal - 38.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -10°C to +60°C - Series - 150 ohms - Tape&Reel
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
SMD Crystal - 38.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -10°C to +60°C - Series - 150 ohms - Tape&Reel
Search Keywords: 416F38022ASR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:CTS Corporation
-
부품 번호:416F38022ASR
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
500
8 Weeks
배송 가능
7. 30. 26
PRICE (USD)
수량
Unit Price
500
$0.680
1,000
$0.649
3,000
$0.596
5,000
$0.594
8,000
$0.580
10,000
$0.579
15,000
$0.572
25,000 +
$0.558
Click for Quote
Log in
특별 가격 잠금 해제