- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 416F32022IKR
416F32022IKR
CTS Corporation
SMD Crystal - 32.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -40°C to +85°C - 8pF - 150 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 32.00000000 MHz ±20ppm - Temp Stability: ±20ppm/°C -40°C to +85°C - 8pF - 150 ohms - Tape&Reel
Search Keywords: 416F32022IKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:416F32022IKR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:32 MHz
-
Load Capacitance:8 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.4177
1,000
$0.4082
3,000
$0.3914
6,000
$0.3905
9,000
$0.3865
12,000
$0.3855
15,000
$0.3841
27,000 +
$0.3831
Click for Quote
Log in
to unlock special pricing