- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 407F39D010M0000
407F39D010M0000
CTS Corporation
SMD Crystal - 10MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 18pF - 100 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 10MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 18pF - 100 ohms - Tape&Reel
Search Keywords: 407F39D010M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:407F39D010M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.658
1,000
$0.644
3,000
$0.631
5,000
$0.559
8,000
$0.538
10,000
$0.517
15,000
$0.514
25,000 +
$0.507
Click for Quote
Log in
to unlock special pricing