Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

407F35E016M3840

SMD Crystal - 16.384MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 20pF - 50 ohms - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal - 16.384MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 20pF - 50 ohms - Tape&Reel
Search Keywords: 407F35E016M3840
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 407F35E016M3840
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 16.384 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 407F35E016M3840 RoHS compliant?
Yes, 407F35E016M3840 is RoHS compliant.
What is the lead time for 407F35E016M3840?
The standard lead time for 407F35E016M3840 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
21 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.017
500
$0.976
750
$0.969
1,000 +
$0.943
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!