- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 407F35D009M6000
407F35D009M6000
CTS Corporation
SMD Crystal - 9.6MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 18pF - 100 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 9.6MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 18pF - 100 ohms - Tape&Reel
Search Keywords: 407F35D009M6000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:407F35D009M6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.100
500
$0.825
750
$0.770
1,000 +
$0.755
Click for Quote
Log in
to unlock special pricing