- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 406I35E14M74560
CTS Corporation
406I35E14M74560
SMD Crystal - 14.7456MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 20pF - 50 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Crystal - 14.7456MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 20pF - 50 ohms - Tape&Reel
Search Keywords: 406I35E14M74560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:406I35E14M74560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 406I35E14M74560 RoHS compliant?
Yes, 406I35E14M74560 is RoHS compliant.
What is the lead time for 406I35E14M74560?
The standard lead time for 406I35E14M74560 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.7250
1,000
$0.6925
3,000
$0.6356
5,000
$0.5260
8,000
$0.4985
10,000
$0.4587
15,000
$0.4526
25,000 +
$0.4515
Click for Quote
Log in
to unlock special pricing