Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

406I35D08M00000

The 406I35D08M00000 is an 8.000 MHz surface-mount quartz crystal in a hermetic ceramic package for commercial and industrial a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 406I35D08M00000 is an 8.000 MHz surface-mount quartz crystal in a hermetic ceramic package for commercial and industrial applications.
Search Keywords: 406I35D08M00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 406I35D08M00000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 8 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±30 ppm
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 406I35D08M00000 RoHS compliant?
Yes, 406I35D08M00000 is RoHS compliant.
What is the lead time for 406I35D08M00000?
The standard lead time for 406I35D08M00000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,648
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5429
1,000
$0.5185
3,000
$0.5083
5,000
$0.5005
8,000
$0.4992
10,000
$0.4855
15,000
$0.4843
25,000 +
$0.4831
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!