- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 405I35D12M00000
405I35D12M00000
CTS Corporation
The 405I35D12M00000 is a 12.000 MHz surface-mount quartz crystal housed in a hermetic ceramic package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 405I35D12M00000 is a 12.000 MHz surface-mount quartz crystal housed in a hermetic ceramic package.
Search Keywords: 405I35D12M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:405I35D12M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:12 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.3695
3,000
$0.3659
5,000
$0.3650
8,000
$0.3641
10,000
$0.3632
15,000
$0.3623
25,000
$0.3613
50,000 +
$0.3604
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT