- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 405I35B16M00000
405I35B16M00000
CTS Corporation
SMD Crystal - 16MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 50 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMD Crystal - 16MHz ±30ppm - Temp Stability: ±50ppm/°C -40°C to +85°C - 13pF - 50 ohms - Tape&Reel
Search Keywords: 405I35B16M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:405I35B16M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.4871
3,000
$0.4548
5,000
$0.3882
8,000
$0.3761
10,000
$0.3463
15,000
$0.3366
25,000
$0.3243
50,000 +
$0.3146
Click for Quote
Log in
to unlock special pricing