- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 405C35C12M00000
CTS Corporation
405C35C12M00000
SMD Crystal - 12MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 16pF - 60 ohms - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SMD Crystal - 12MHz ±30ppm - Temp Stability: ±50ppm/°C -20°C to +70°C - 16pF - 60 ohms - Tape&Reel
Search Keywords: 405C35C12M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:405C35C12M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 405C35C12M00000 RoHS compliant?
Yes, 405C35C12M00000 is RoHS compliant.
What is the lead time for 405C35C12M00000?
The standard lead time for 405C35C12M00000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 2/12/27
Minimum Order Quantity:
50
20 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$1.206
250
$0.740
1,000
$0.580
3,000
$0.561
5,000
$0.522
8,000
$0.521
10,000
$0.519
15,000 +
$0.518
Click for Quote
Log in
to unlock special pricing