Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

403C35E26M00000

SMD Crystal - 26MHz ±30ppm - Temp Stability: ±50ppm/°C –20°C to +70°C - 20pF - 50 ohms - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMD Crystal - 26MHz ±30ppm - Temp Stability: ±50ppm/°C –20°C to +70°C - 20pF - 50 ohms - Tape&Reel
Search Keywords: 403C35E26M00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 403C35E26M00000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Standard Frequency: 26 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 403C35E26M00000 RoHS compliant?
Yes, 403C35E26M00000 is RoHS compliant.
What is the lead time for 403C35E26M00000?
The standard lead time for 403C35E26M00000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.6040
1,500
$0.4530
2,250
$0.4228
3,000 +
$0.4143
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!