help desk software
Image is representational - see mfr. specs

403C35D25M00000

CTS Corporation

SMD Crystal - 25MHz ±30ppm - Temp Stability: ±50ppm/°C –20°C to +70°C - 18pF - 50 ohms - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Crystal - 25MHz ±30ppm - Temp Stability: ±50ppm/°C –20°C to +70°C - 18pF - 50 ohms - Tape&Reel
Search Keywords: 403C35D25M00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CTS Corporation
  • Part No:
    403C35D25M00000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Standard Frequency:
    25 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,001
Ships today, if you order in
Minimum Order:
1000
7 Weeks can ship 1/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3958
3,000
$0.3699
6,000
$0.3535
9,000
$0.3440
12,000
$0.3371
15,000
$0.3319
27,000
$0.3180
51,000 +
$0.3099
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5