- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 403C35D24M00000
CTS Corporation
403C35D24M00000
SMD Crystal - 24MHz ±30ppm - Temp Stability: ±50ppm/°C –20°C to +70°C - 18pF - 50 ohms - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 403C35D24M00000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600060 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Standard Frequency: | 24 MHz |
| Load Capacitance: | 18 pF |
| Frequency Tolerance: | ±30 ppm |
| Operating Temperature: | -20 to 70 °C |