- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 403C11A16M00000
403C11A16M00000
CTS Corporation
SMD Crystal - 16MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 60 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 16MHz ±10ppm - Temp Stability: ±10ppm/°C –20°C to +70°C - 10pF - 60 ohms - Tape&Reel
Search Keywords: 403C11A16M00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:403C11A16M00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:16 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Supplier Package:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/26/26
Minimum Order Quantity:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3925
3,000
$0.3704
6,000
$0.3603
9,000
$0.3594
12,000
$0.3507
15,000
$0.3498
27,000
$0.3461
51,000 +
$0.3372
Click for Quote
Log in
to unlock special pricing