- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- 402F3201XIAR
402F3201XIAR
CTS Corporation
SMD Crystal - 32.00000000 MHz ±10ppm - Temp Stability: ±15ppm/°C -40°C to +85°C - 10pF - 80 ohms - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Crystal - 32.00000000 MHz ±10ppm - Temp Stability: ±15ppm/°C -40°C to +85°C - 10pF - 80 ohms - Tape&Reel
Search Keywords: 402F3201XIAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:402F3201XIAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Standard Frequency:32 MHz
-
Load Capacitance:10 pF
-
Frequency Tolerance:±10 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Can Ship immediately
Buy all 751 in-stock or the regular minimum order quantity of 1000
Stock lot only:
751
Minimum Order Quantity:
1000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.3752
1,000
$0.3411
3,000
$0.3316
6,000
$0.3272
9,000
$0.3230
12,000
$0.3222
15,000
$0.3214
27,000
$0.3206
51,000 +
$0.3172
Click for Quote
Log in
to unlock special pricing