- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 357LB3I044M7360
357LB3I044M7360
CTS Corporation
Oscillator VCXO 44.736MHz ±50ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator VCXO 44.736MHz ±50ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin SMD T/R
Search Keywords: 357LB3I044M7360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:357LB3I044M7360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Capacitance:15 pF
-
Frequency Tolerance:N/A
-
Family:N/A
-
Frequency Aging:N/A
-
Dimension:7 x 5 x 2(Max) mm
-
Lower Frequency:N/A
-
Center Frequency:44.736 MHz
-
Input Level:N/A
-
Frequency Stability:±50 ppm
-
Frequency Range:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.79
500
$2.33
750
$1.84
1,000 +
$1.81
Click for Quote
Log in
to unlock special pricing