- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 347LB3I1228T
CTS Corporation
347LB3I1228T
Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CTS Corporation |
| Part No: | 347LB3I1228T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Center Frequency: | 122.88 MHz |
| Frequency Stability: | ±50 ppm |
| Dimension: | 7 x 5 x 2(Max) mm |
| Frequency Aging: | ±3 ppm/(1st) Year |