- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- 345LB3I1228T
345LB3I1228T
CTS Corporation
Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R
Search Keywords: 345LB3I1228T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:345LB3I1228T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Frequency Range:N/A
-
Lower Frequency:N/A
-
Frequency Tolerance:N/A
-
Family:N/A
-
Dimension:5 x 3.2 x 1.2 mm
-
Frequency Aging:±3 ppm/(1st) Year
-
Center Frequency:122.88 MHz
-
Input Level:N/A
-
Load Capacitance:N/A
-
Frequency Stability:±50 ppm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$19.52
500
$10.30
750
$7.09
1,000 +
$6.94
Click for Quote
Log in
to unlock special pricing