- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 284TCBF103A26A1
284TCBF103A26A1
CTS Corporation
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (21.3 X 16 X 20.8mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (21.3 X 16 X 20.8mm) Solder Lug Panel Mount
Search Keywords: 284TCBF103A26A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:284TCBF103A26A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:21.3 x 16 x 20.8 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$6.84
50
$6.82
100
$6.53
300
$6.00
500
$5.98
1,000
$5.84
2,500 +
$5.61
Click for Quote
Log in
to unlock special pricing