Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

270X232A502B2B1

Res Carbon Composition POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Carbon Composition POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (43.92 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk
Search Keywords: 270X232A502B2B1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 270X232A502B2B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 5 KOhm
Tolerance: 20 %
Dimension: 43.92 x 15.9 x 19.08 mm
Operating Temperature: -10 to 70 °C
Switch Option: Yes
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 270X232A502B2B1 RoHS compliant?
Yes, 270X232A502B2B1 is RoHS compliant.
What is the lead time for 270X232A502B2B1?
The standard lead time for 270X232A502B2B1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$7.98
250
$4.91
375
$3.89
500 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!