- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 270X232A105B1A1
270X232A105B1A1
CTS Corporation
Res Carbon Composition POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.9 X 19.08mm) Pin Panel Mount/Through ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Composition POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk
Search Keywords: 270X232A105B1A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:270X232A105B1A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:1 MOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:34.93 x 15.9 x 19.08 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
125
$5.40
250
$3.32
375
$2.63
500 +
$2.58
Click for Quote
Log in
to unlock special pricing