Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

270X232A103B1A1

Res Carbon Composition POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.9 X 19.08mm) Pin Panel Mount/Throug ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Carbon Composition POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (34.93 X 15.9 X 19.08mm) Pin Panel Mount/Through Hole Bulk
Search Keywords: 270X232A103B1A1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 270X232A103B1A1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 34.93 x 15.9 x 19.08 mm
Operating Temperature: -10 to 70 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 270X232A103B1A1 RoHS compliant?
Yes, 270X232A103B1A1 is RoHS compliant.
What is the lead time for 270X232A103B1A1?
The standard lead time for 270X232A103B1A1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 438
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.41
50
$3.87
100
$3.59
250
$3.28
500
$3.08
1,000
$2.91
2,500
$2.89
5,000 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!