- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 251B12T103A4NB
CTS Corporation
251B12T103A4NB
Res POT 10K Ohm 10% 0.01W 1(Elec)/1(Mech)Turns 3.96mm (17.1 X 10 X 11.1mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res POT 10K Ohm 10% 0.01W 1(Elec)/1(Mech)Turns 3.96mm (17.1 X 10 X 11.1mm) Pin Thru-Hole
Search Keywords: 251B12T103A4NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:251B12T103A4NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.01 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:17.1 x 10 x 11.1 mm
-
Operating Temperature:-10 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 251B12T103A4NB RoHS compliant?
Yes, 251B12T103A4NB is RoHS compliant.
What is the lead time for 251B12T103A4NB?
The standard lead time for 251B12T103A4NB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.336
50
$1.333
100
$1.329
250
$1.326
500
$0.995
750
$0.928
1,000 +
$0.910
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT