- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- 2499003A502PLF
2499003A502PLF
CTS Corporation
Feed Through Capacitor - 5000pF - 500V - 20A - Axial - Bushing.
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Capacitor - 5000pF - 500V - 20A - Axial - Bushing.
Search Keywords: 2499003A502PLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:2499003A502PLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532230040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$16.00
50
$12.00
75
$11.20
100 +
$10.98
Click for Quote
Log in
to unlock special pricing