- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 223AJVABR
223AJVABR
CTS Corporation
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: 223AJVABR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:223AJVABR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:5.5mm x 3.5mm x 2.514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:J-Bend14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.3224
5,000
$0.1984
7,500
$0.1571
10,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing