- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 222CJVBAR
222CJVBAR
CTS Corporation
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Search Keywords: 222CJVBAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:222CJVBAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10400 -
Dimension:6.2mm x 6.8mm x 5.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2600
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,600
$0.2782
5,200
$0.1712
7,800
$0.1355
10,400 +
$0.1328
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments