Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

222AMVAAR

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: 222AMVAAR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 222AMVAAR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6.2mm x 9mm x 4.3 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 222AMVAAR RoHS compliant?
Yes, 222AMVAAR is RoHS compliant.
What is the lead time for 222AMVAAR?
The standard lead time for 222AMVAAR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 11/18/26
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2730
5,000
$0.1680
7,500
$0.1330
10,000 +
$0.1303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!