- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 222ADVBA
222ADVBA
CTS Corporation
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bag
Search Keywords: 222ADVBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:222ADVBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Dimension:6.2mm x 7.9mm x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,448
Ships today, if you order in
Minimum Order Quantity:
650
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
650
$0.1316
2,500
$0.1222
5,000
$0.1194
7,500
$0.1176
30,000
$0.1121
50,000
$0.1100
100,000
$0.1072
150,000 +
$0.1056
Click for Quote
Log in
to unlock special pricing