Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

220AMC16R

Switch DIP SP16T 16 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP SP16T 16 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: 220AMC16R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 220AMC16R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Body Orientation: Straight
Actuator Style: Shaft
Actuator Length: 4.5 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@50VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 220AMC16R RoHS compliant?
Yes, 220AMC16R is RoHS compliant.
What is the lead time for 220AMC16R?
The standard lead time for 220AMC16R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
950   can ship 1/20/27
Minimum Order Quantity:
250
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.72
600
$2.58
1,200
$1.72
3,000
$1.59
5,400
$1.58
7,800
$1.57
10,200
$1.56
15,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!