- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 220AMA04R
220AMA04R
CTS Corporation
Switch DIP SP4T 4 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP SP4T 4 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: 220AMA04R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:220AMA04R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,095
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.83
1,000
$1.45
3,000
$1.44
5,000
$1.43
8,000
$1.42
10,000
$1.41
15,000 +
$1.40
Click for Quote
Log in
to unlock special pricing