- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 220ADC16
220ADC16
CTS Corporation
Switch DIP SP16T 16 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP SP16T 16 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: 220ADC16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:220ADC16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1056 -
Body Orientation:Straight
-
Actuator Style:Shaft
-
Actuator Length:4.5 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,056
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.29
100
$1.24
250
$1.20
500
$1.18
1,056
$1.15
3,168
$1.07
5,280
$1.02
8,448 +
$1.00
Click for Quote
Log in
to unlock special pricing