- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 220ADA10
220ADA10
CTS Corporation
Dip Switch - BCD Circuit - 10 Positions - 0.100" (2.54mm) - 100mA - 50VDC - Rotary for Tool - Flush, Recessed Actuator Level - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - BCD Circuit - 10 Positions - 0.100" (2.54mm) - 100mA - 50VDC - Rotary for Tool - Flush, Recessed Actuator Level - PC Pin - Through Hole.
Search Keywords: 220ADA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:220ADA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1056
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,122
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
264
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.61
50
$2.60
100
$2.59
264
$2.58
528
$1.60
792
$1.26
1,056 +
$1.24
Click for Quote
Log in
to unlock special pricing