- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-9MST
CTS Corporation
219-9MST
Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 9 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 2199MST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-9MST
-
Alias/AKA:219009MST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 219-9MST RoHS compliant?
Yes, 219-9MST is RoHS compliant.
What is the lead time for 219-9MST?
The standard lead time for 219-9MST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,730
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
40
$0.921
260
$0.790
500
$0.742
1,000
$0.696
2,500
$0.650
5,000
$0.620
7,500
$0.618
10,000 +
$0.616
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT