- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-8MSTR
CTS Corporation
219-8MSTR
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2198MSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-8MSTR
-
Alias/AKA:219008MSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.25 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is 219-8MSTR RoHS compliant?
Yes, 219-8MSTR is RoHS compliant.
What is the lead time for 219-8MSTR?
The standard lead time for 219-8MSTR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,455
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.766
1,000
$0.734
3,000
$0.683
5,000
$0.612
8,000
$0.580
10,000
$0.557
15,000
$0.540
25,000 +
$0.524
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT