CTS Corporation Authorized Distributor

219-8MS

Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Search Keywords: 2198MS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219-8MS
Alias/AKA: 219008MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-8MS RoHS compliant?
Yes, 219-8MS is RoHS compliant.
What is the lead time for 219-8MS?
The standard lead time for 219-8MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.492
250
$0.899
500
$0.811
1,000
$0.754
2,500
$0.711
5,000
$0.702
7,500
$0.700
10,000 +
$0.699
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!