- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-8LPSTR
219-8LPSTR
CTS Corporation
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Search Keywords: 2198LPSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-8LPSTR
-
Alias/AKA:219008LPSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.609
1,000
$0.598
3,000
$0.595
5,000
$0.594
8,000
$0.592
10,000
$0.591
15,000
$0.589
25,000 +
$0.588
Click for Quote
Log in
to unlock special pricing