Image is representational - see manufacturer specifications

CTS Corporation Authorized Distributor

219-8LPSTJR

Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
Search Keywords: 2198LPSTJR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CTS Corporation
Part No: 219-8LPSTJR
Alias/AKA: 219008LPSTJR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Body Orientation: Straight
Actuator Style: Flush Slide
Actuator Length: 0 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: J-Lead
Contact Rating @ Voltage: 0.1@20VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 219-8LPSTJR RoHS compliant?
Yes, 219-8LPSTJR is RoHS compliant.
What is the lead time for 219-8LPSTJR?
The standard lead time for 219-8LPSTJR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 1/20/27
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.047
500
$1.010
750
$1.007
1,000 +
$0.845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!