- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 219-8LPST
CTS Corporation
219-8LPST
Dip Switch - SPST - 8 Positions - 100mA, 20VDC - Slide (Standard) Actuator - Flush, Recessed Actuator Level - Washable - Gull ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CTS Corporation
-
Part No:219-8LPST
-
Alias/AKA:219008LPST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@20VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm